Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238551362 | |
|---|---|
DigiKey Part Number | BFC238551362-ND |
Manufacturer | |
Manufacturer Product Number | BFC238551362 |
Description | CAP FILM 3600PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550362-ND | $4.29779 | Parametric Equivalent |
| BFC238552362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552362-ND | $4.80495 | Parametric Equivalent |
| BFC238554362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554362-ND | $4.49009 | Parametric Equivalent |
| BFC238556362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238556362-ND | $4.98640 | Parametric Equivalent |
| MKP385236160JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385236160JD02G0-ND | $3.18052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.49009 | $4,490.09 |

