cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237934274

Digi-Key Part Number
BFC237934274-ND
Manufacturer
Manufacturer Product Number
BFC237934274
Description
CAP FILM 0.27UF 5% 160VDC RADIAL
Detailed Description
0.27 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Last Time Buy
Capacitance
0.27 µF
Tolerance
±5%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1,000$20.71186$20,711.86
Additional Resources
AttributeDescription
Other Names222237934274
Standard Package1,000