Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237049152 | |
|---|---|
DigiKey Part Number | BFC237049152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237049152 |
Description | CAP FILM 1500PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237036152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237036152-ND | $2.84271 | Parametric Equivalent |
| BFC237042152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237042152-ND | $2.45753 | Parametric Equivalent |
| BFC237046152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237046152-ND | $2.45753 | Parametric Equivalent |
| BFC237052152 | Vishay Beyschlag/Draloric/BC Components | 736 | 3002PH-ND | $8.47000 | Parametric Equivalent |
| BFC237056152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237056152-ND | $1.70969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.90149 | $5,802.98 |


