Parametric Equivalent
Parametric Equivalent

BFC236951153 | |
|---|---|
DigiKey Part Number | BFC236951153-ND |
Manufacturer | |
Manufacturer Product Number | BFC236951153 |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.161" W (12.50mm x 4.10mm) |
Part Status Active | Height - Seated (Max) 0.346" (8.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236955153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236955153-ND | $3.96075 | Parametric Equivalent |
| BFC236958153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236958153-ND | $4.63441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.68877 | $6,688.77 |



