Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236745393 | |
|---|---|
DigiKey Part Number | BFC236745393-ND |
Manufacturer | |
Manufacturer Product Number | BFC236745393 |
Description | CAP FILM 0.039UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236741393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236741393-ND | $5.48785 | Parametric Equivalent |
| BFC236743393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236743393-ND | $3.72555 | Parametric Equivalent |
| 184393K250RBA-F | Cornell Dubilier Knowles | 0 | 184393K250RBA-F-ND | $5.24395 | Parametric Equivalent |
| 184393K250RBB-F | Cornell Dubilier Knowles | 0 | 184393K250RBB-F-ND | $5.24395 | Parametric Equivalent |
| F461KG393K250A | KEMET | 0 | 399-F461KG393K250A-ND | $1.41421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.48785 | $5,487.85 |




