cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236647223

Digi-Key Part Number
BFC236647223-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC236647223
Description
CAP FILM 0.022UF 5% 250VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Product Status
Active
Capacitance
0.022 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in HKD
Tape & Box (TB)
QtyUnit PriceExt Price
1,500$4.76169$7,142.53
Additional Resources
AttributeDescription
Other Names222236647223
Standard Package1,500