MKP338 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKP338 6
BFC233860682
MKP338, 339 Series Sides

BFC233868113

Digi-Key Part Number
BFC233868113-ND
Manufacturer
Manufacturer Product Number
BFC233868113
Description
CAP FILM 5600PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
5600 pF
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1,000$6.40882$6,408.82
Additional Resources
AttributeDescription
Other Names222233868113
Standard Package1,000