A473Z15Y5VF5UAA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45530
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14,102
Unit Price: $2.28000
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A473Z15Y5VF5UAA

DigiKey Part Number
A473Z15Y5VF5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A473Z15Y5VF5UAA
Description
CAP CER 0.047UF 50V Y5V AXIAL
Customer Reference
Detailed Description
0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Axial
Datasheet
 Datasheet
EDA/CAD Models
A473Z15Y5VF5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types