VA-A2664246

DigiKey Part Number
VA-A2664246-ND
Manufacturer
Manufacturer Product Number
VA-A2664246
Description
VIPAC ARRAY 2 OUTPUT 24&28VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Voltage - Input
-
Number of Outputs
-
Power (Watts)
-
Voltage - Output 1
-
Applications
-
Efficiency
-
Features
-
Approval Agency
-
Standard Number
-
In-Stock: 1
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20,163.32000$20,163.32
Manufacturers Standard Package