8026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8026
8026

8026

Digi-Key Part Number
V1252-ND
Manufacturer
Manufacturer Product Number
8026
Description
PLUGBOARD D-SUB PTH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Plugboard, D-Sub Plated Through Hole (PTH) Pad Per Hole (Round)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Product Status
Active
Proto Board Type
Plugboard, D-Sub
Plating
Plated Through Hole (PTH)
Pitch
-
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
9.19" L x 6.30" W (233.4mm x 160.0mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8585
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$253.02000$253.02
Additional Resources
AttributeDescription
Other NamesV1252
Standard Package1