
H2U14W1H1A0400 | |
|---|---|
DigiKey Part Number | 2047-H2U14W1H1A0400TR-ND - Tape & Reel (TR) 2047-H2U14W1H1A0400CT-ND - Cut Tape (CT) 2047-H2U14W1H1A0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U14W1H1A0400 |
Description | GNSS 1560-1606 MHZ WIDE BAND TEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.583GHz | |
Frequency Range | 1.56GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.65000 | $46.50 |
| 25 | $4.18040 | $104.51 |
| 100 | $3.66720 | $366.72 |
| 250 | $3.42232 | $855.58 |
| 500 | $3.27466 | $1,637.33 |
| 1,000 | $3.24545 | $3,245.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.94736 | $14,736.80 |
| 10,000 | $2.88368 | $28,836.80 |
| 15,000 | $2.85180 | $42,777.00 |
| 25,000 | $2.81648 | $70,412.00 |












