
SN74AUP1G08DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G08DRYRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G08DRYRCT-ND - Cut Tape (CT) 4518-SN74AUP1G08DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DRYR |
Description | IC GATE AND 1CH 2-INP DFN-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-DFN (1x1.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-DFN (1x1.5) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 6-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.09840 | $27.46 |
| 100 | $0.93890 | $93.89 |
| 250 | $0.86260 | $215.65 |
| 500 | $0.81656 | $408.28 |
| 1,000 | $0.77849 | $778.49 |
| 2,500 | $0.75473 | $1,886.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71422 | $3,571.10 |
| 10,000 | $0.69431 | $6,943.10 |
| 15,000 | $0.68434 | $10,265.10 |
| 25,000 | $0.67329 | $16,832.25 |
| 35,000 | $0.66684 | $23,339.40 |
| 50,000 | $0.66064 | $33,032.00 |


