4400-076LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400-076LF

DigiKey Part Number
410-1161-ND
Manufacturer
Manufacturer Product Number
4400-076LF
Description
CAP FEEDTHRU 200V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 200V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Tolerance
-
Voltage - Rated
200V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
3dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.157" Dia x 0.276" L (3.98mm x 7.00mm)
Height (Max)
-
Thread Size
M3x0.5
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$308.57000$308.57
10$251.85600$2,518.56
25$232.29240$5,807.31
50$218.49480$10,924.74
100$205.50490$20,550.49
250$203.22224$50,805.56
Manufacturers Standard Package