
OPL813-OC | |
|---|---|
DigiKey Part Number | OPL813-OC-ND |
Manufacturer | |
Manufacturer Product Number | OPL813-OC |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter TO-18 small |
Datasheet | Datasheet |
EDA/CAD Models | OPL813-OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | TO-18 small | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.29135 | $25,291.35 |

