UR022-001

DigiKey Part Number
TL1205-ND
Manufacturer
Manufacturer Product Number
UR022-001
Description
CBL USB2.0 A PLUG TO B PLUG 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.00' (304.8mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
In-Stock: 880
Factory Stock: 1,850
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.23000$38.23
10$31.12400$311.24
25$28.68960$717.24
50$26.97900$1,348.95
100$25.36960$2,536.96
250$23.39048$5,847.62
500$22.05630$11,028.15
Manufacturers Standard Package