SUPER6OMNI B

DigiKey Part Number
TL484-ND
Manufacturer
Manufacturer Product Number
SUPER6OMNI B
Description
SURGE SUPPR 6OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
10A
Region Utilized
United Kingdom
Overload Protection
Circuit Breaker(s)
Connector - AC Input
-
AC Outlets
6
Connector - AC Output
-
Voltage - Input
230V
Housing Material
Plastic
Media Lines Protected
-
Energy
750J
Cord Length
6' (1.83m)
Approval Agency
-
Features
-
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$291.12000$291.12
5$274.47000$1,372.35
10$266.15500$2,661.55
25$253.67760$6,341.94
50$249.51820$12,475.91
100$241.20130$24,120.13
250$221.23964$55,309.91
Manufacturers Standard Package