Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

SRCOOL24K

DigiKey Part Number
SRCOOL24K-ND
Manufacturer
Manufacturer Product Number
SRCOOL24K
Description
PORTABLE AIR COND 24000 BTU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack A/C Unit, 24000 BTU 21.701" L x 20.500" W x 38.201" H (551.20mm x 520.70mm x 970.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Air Conditioning Unit
Voltage - Input
208 ~ 240VAC
Specifications
A/C Unit, 24000 BTU
Size / Dimension
21.701" L x 20.500" W x 38.201" H (551.20mm x 520.70mm x 970.30mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
175 lbs (79.4 kg)
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28,760.30000$28,760.30
Manufacturers Standard Package