cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P606-035

Digi-Key Part Number
P606-035-ND
Manufacturer
Manufacturer Product Number
P606-035
Description
CABLE PARALLEL DB25M -CEN36M 35'
Detailed Description
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 35.00' (10.67m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Obsolete
Connector Type
Centronics 36 pos Male to D-Sub 25 pos Male
Length
35.00' (10.67m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
IEEE 1284 Bidirectional
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1