P00x-0xx-AWH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-006-AWH

Digi-Key Part Number
TL1331-ND
Manufacturer
Manufacturer Product Number
P005-006-AWH
Description
CORD 14AWG IEC320-C14 - C13 6'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
6.00' (1.83m) Power Cord White IEC 320-C14 To IEC 320-C13 SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in HKD
Bulk
QtyUnit PriceExt Price
10$104.98800$1,049.88
Additional Resources
AttributeDescription
Other Names
TL1331
P005-006-AWH-ND
Standard Package1