N262-001-BK | |
---|---|
DigiKey Part Number | N262-001-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-001-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.70000 | $87.70 |
10 | $67.32400 | $673.24 |
25 | $60.82320 | $1,520.58 |
50 | $56.42420 | $2,821.21 |
100 | $52.43470 | $5,243.47 |
250 | $47.72656 | $11,931.64 |
500 | $44.55374 | $22,276.87 |
1,000 | $42.32222 | $42,322.22 |






