N222-01K-BK

DigiKey Part Number
TL1242-ND
Manufacturer
Manufacturer Product Number
N222-01K-BK
Description
CABLE CAT6 8COND 23AWG BLK 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
In-Stock: 2
Factory Stock: 35
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,478.96000$2,478.96
2$2,357.56000$4,715.12
3$2,288.81333$6,866.44
5$2,204.59000$11,022.95
7$2,150.47571$15,053.33
10$2,094.29500$20,942.95
25$1,979.96680$49,499.17
Manufacturers Standard Package
Alternate Color
CABLE CAT6 8COND 23AWG WHT 1000'
In-Stock: 0
Unit Price: $2,875.63000
CABLE CAT6 8COND 23AWG YLW 1000'
In-Stock: 0
Unit Price: $2,875.63000
CABLE CAT6 8CON 23AWG GRAY 1000'
In-Stock: 0
Unit Price: $2,652.98000
CABLE CAT6 8CON 23AWG BLUE 1000'
In-Stock: 8
Unit Price: $2,478.96000