- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
N201-014-WH | ||
---|---|---|
Digi-Key Part Number | TL969-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-014-WH | |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
Resource Type | Link |
---|---|
Datasheets | N201-014-WH Datasheet |
Environmental Information | RoHS3 Cert |
HTML Datasheet | N201-014-WH Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $71.79000 | $71.79 |
CABLE MOD 8P8C PLUG TO PLUG 1' Total Quantity 189 |
CABLE MOD 8P8C PLUG TO PLUG 2' Total Quantity 104 |
CABLE MOD 8P8C PLUG TO PLUG 3' Total Quantity 11 |
CABLE MOD 8P8C PLUG TO PLUG 4' Total Quantity 82 |
CABLE MOD 8P8C PLUG TO PLUG 5' Total Quantity 0 |
CABLE MOD 8P8C PLUG TO PLUG 6' Total Quantity 146 |
CABLE MOD 8P8C PLUG TO PLUG 7' Total Quantity 0 |
CABLE MOD 8P8C PLUG TO PLUG 8' Total Quantity 0 |
CABLE MOD 8P8C PLUG TO PLUG 10' Total Quantity 66 |
CABLE MOD 8P8C PLUG TO PLUG 15' Total Quantity 110 |
CABLE MOD 8P8C PLUG TO PLUG 20' Total Quantity 47 |
CABLE MOD 8P8C PLUG TO PLUG 25' Total Quantity 0 |
CABLE MOD 8P8C PLUG TO PLUG 50' Total Quantity 38 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 47 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 9 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 39 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 104 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 29 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 25 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 63 |
CABLE MOD 8P8C PLUG TO PLUG 14' Total Quantity 19 |
Attribute | Description |
---|---|
Other Names | N201-014-WH-ND TL969 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address