cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N020-01K-BL

Digi-Key Part Number
N020-01K-BL-ND
Manufacturer
Manufacturer Product Number
N020-01K-BL
Description
MULTI-PAIR 8COND 24AWG BLU 1000'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Cable Type
Multi-Pair, Cat5e
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
24 AWG
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$2,584.06000$2,584.06
Additional Resources
AttributeDescription
Standard Package1