
CAT6U-1000BK | |
|---|---|
DigiKey Part Number | 2329-CAT6U-1000BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6U-1000BK |
Description | CABLE CAT6 8COND 24AWG BLK 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0252" (0.640mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,136.67000 | $2,136.67 |

