TCT40-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCT40-AE
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-01E07AE

DigiKey Part Number
TCT40-01E07AE-ND
Manufacturer
Manufacturer Product Number
TCT40-01E07AE
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 120V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-01E07AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
92.46mm L x 66.04mm W
Height - Seated (Max)
59.44mm
Voltage - Isolation
1500VAC
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$143.43000$143.43
10$129.19800$1,291.98
25$123.88520$3,097.13
50$119.99040$5,999.52
100$116.20310$11,620.31
250$111.35928$27,839.82
500$107.81718$53,908.59
Manufacturers Standard Package