
TSR 0.5-2490SM | |
|---|---|
DigiKey Part Number | TSR0.5-2490SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-2490SM |
Description | DC DC CONVERTER 9V 4.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-2490SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.43000 | $73.43 |
| 5 | $70.73400 | $353.67 |
| 10 | $69.59200 | $695.92 |
| 30 | $67.81633 | $2,034.49 |
| 50 | $67.00240 | $3,350.12 |
| 100 | $65.91420 | $6,591.42 |
| 250 | $64.49948 | $16,124.87 |
| 500 | $63.44800 | $31,724.00 |


