


THN 15-2421N | |
|---|---|
DigiKey Part Number | 1951-3284-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2421N |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2421N Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.76000 | $354.76 |
| 5 | $341.58600 | $1,707.93 |
| 10 | $336.03700 | $3,360.37 |
| 30 | $327.42133 | $9,822.64 |
| 50 | $323.48640 | $16,174.32 |
| 100 | $318.21400 | $31,821.40 |
| 250 | $311.36892 | $77,842.23 |

