


THD 15-2421WIN | |
|---|---|
DigiKey Part Number | 1951-1611-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-2421WIN |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-2421WIN Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.20000 | $500.20 |
| 5 | $481.55000 | $2,407.75 |
| 10 | $473.72300 | $4,737.23 |
| 30 | $461.57133 | $13,847.14 |
| 50 | $456.01860 | $22,800.93 |
| 100 | $448.58230 | $44,858.23 |

