FX13B | |
---|---|
DigiKey Part Number | 290-1976-ND |
Manufacturer | |
Manufacturer Product Number | FX13B |
Description | LIQUID/PENETRATION PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.748" (400.00mm) Thermistor Immersion / Penetration, Rounded -40 ~ 300°F (-40 ~ 150°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Thermistor | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Bipolar | |
Probe Temperature Range | -40 ~ 300°F (-40 ~ 150°C) | |
Cable Length | 15.748" (400.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | - | |
Probe Length | 8.000" (203.20mm) | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.18000 | $161.18 |
5 | $158.55800 | $792.79 |
10 | $155.97000 | $1,559.70 |
25 | $153.36600 | $3,834.15 |
50 | $150.76800 | $7,538.40 |
100 | $145.56910 | $14,556.91 |
250 | $140.37004 | $35,092.51 |
500 | $138.29044 | $69,145.22 |