
FK25M | |
---|---|
DigiKey Part Number | FK25M-ND |
Manufacturer | |
Manufacturer Product Number | FK25M |
Description | FLAT SENSOR BETWEEN PACK PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Between Pack -40 ~ 400°F (-40 ~ 204°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Contact, Between Pack | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 400°F (-40 ~ 204°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.74000 | $244.74 |
5 | $233.65800 | $1,168.29 |
10 | $229.03100 | $2,290.31 |
25 | $223.05440 | $5,576.36 |
50 | $218.63540 | $10,931.77 |
100 | $214.30280 | $21,430.28 |
250 | $208.70556 | $52,176.39 |