CK24M | |
---|---|
DigiKey Part Number | 290-CK24M-ND |
Manufacturer | |
Manufacturer Product Number | CK24M |
Description | Tools/Equip/Hardware/Enclos |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39.000" (990.60mm) K-Type Thermocouple Contact, Clamp -58 ~ 482°F (-50 ~ 250°C) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Clamp | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 482°F (-50 ~ 250°C) | |
Cable Length | 39.000" (990.60mm) | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 4.90" (124.46mm) | |
Probe Material | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $534.46000 | $534.46 |