CK20M | |
---|---|
DigiKey Part Number | CK20M-ND |
Manufacturer | |
Manufacturer Product Number | CK20M |
Description | 1/4" PIPE CLAMP PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Clamp -58 ~ 212°F (-50 ~ 100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Clamp | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 212°F (-50 ~ 100°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.64000 | $238.64 |