CK15M

DigiKey Part Number
CK15M-ND
Manufacturer
Manufacturer Product Number
CK15M
Description
CONTACT 8" INTERCHANGE HANDLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Contact, Spring -40 ~ 950°F (-40 ~ 510°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Spring
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-40 ~ 950°F (-40 ~ 510°C)
Cable Length
-
Cable Insulation
-
Plug Color
Yellow
Probe Length
8.000" (203.20mm)
Probe Material
-
Available To Order
Factory Stock: 215
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$198.82000$198.82
Manufacturers Standard Package