


XC6201P432MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P432MR-GTR-ND - Tape & Reel (TR) 893-XC6201P432MR-GCT-ND - Cut Tape (CT) 893-XC6201P432MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P432MR-G |
Description | IC REG LIN 4.3V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P432MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.43000 | $44.30 |
| 25 | $4.16400 | $104.10 |
| 100 | $3.39800 | $339.80 |
| 250 | $3.15636 | $789.09 |
| 500 | $2.68626 | $1,343.13 |
| 1,000 | $2.14903 | $2,149.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.94754 | $5,842.62 |
| 6,000 | $1.81323 | $10,879.38 |
| 15,000 | $1.74607 | $26,191.05 |
| 30,000 | $1.67892 | $50,367.60 |

