
XC9236B18CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236B18CMR-GTR-ND - Tape & Reel (TR) 893-XC9236B18CMR-GCT-ND - Cut Tape (CT) 893-XC9236B18CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236B18CMR-G |
Description | IC REG BUCK 1.8V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236B18CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.78000 | $21.78 |
| 10 | $14.09000 | $140.90 |
| 25 | $12.06800 | $301.70 |
| 100 | $9.79180 | $979.18 |
| 250 | $8.68324 | $2,170.81 |
| 500 | $8.00610 | $4,003.05 |
| 1,000 | $7.44300 | $7,443.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.73903 | $20,217.09 |
| 6,000 | $6.39046 | $38,342.76 |
| 9,000 | $6.21477 | $55,932.93 |

