
ISC-IC400-000E | |
|---|---|
DigiKey Part Number | 1845-1002-ND |
Manufacturer | |
Manufacturer Product Number | ISC-IC400-000E |
Description | INERTIACUBE4 SENSOR 3-DOF |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thales Visionix - a Division of Thales Defense & Security, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | RS-232 | |
Package / Case | Module | |
Supplier Device Package | 3-DOF | |
Mounting Type | Chassis Mount |

