Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB7340RKMT | |
|---|---|
DigiKey Part Number | 296-32598-2-ND - Tape & Reel (TR) 296-32598-1-ND - Cut Tape (CT) 296-32598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB7340RKMT |
Description | IC HUB CONTROLLER USB 100WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB7340RKMT Models |
Category | Interface USB, PCIe |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-WQFN Dual Rows, Exposed Pad |
Protocol USB | Supplier Device Package 100-WQFN-MR (9x9) |
Function Host Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8041RGCT | Texas Instruments | 67 | 296-38363-1-ND | $93.31000 | Similar |
| TUSB7320RKMR | Texas Instruments | 2,179 | 296-29069-1-ND | $92.99000 | Parametric Equivalent |
| TUSB7320RKMT | Texas Instruments | 225 | 296-32597-1-ND | $108.28000 | Parametric Equivalent |
| TUSB7340RKMR | Texas Instruments | 5,872 | 296-29070-1-ND | $118.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $95.16092 | $23,790.23 |



