TS5A3359DCURG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,933
Unit Price: $6.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14
Unit Price: $8.97000
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: $2.61000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3359DCURG4

DigiKey Part Number
TS5A3359DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A3359DCURG4
Description
IC SWITCH SP3TX1 900MOHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 900mOhm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A3359DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
21ns, 10.5ns
-3db Bandwidth
75MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
18pF, 54pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes