


TPS72010QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-43909-2-ND - Tape & Reel (TR) 296-43909-1-ND - Cut Tape (CT) 296-43909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72010QDRVRQ1 |
Description | IC REG LINEAR 1V 350MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72010QDRVRQ1 Models |
Category | Current - Supply (Max) 80 µA |
Mfr | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 4.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.2V @ 350mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 38 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.34033 | $16,020.99 |
| 6,000 | $5.22234 | $31,334.04 |
| 9,000 | $5.16326 | $46,469.34 |
| 15,000 | $5.09778 | $76,466.70 |



