Boost Switching Regulator IC Positive Fixed 5V 1 Output 4.6A (Switch) 9-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61253AYFFT

DigiKey Part Number
296-46614-2-ND - Tape & Reel (TR)
296-46614-1-ND - Cut Tape (CT)
296-46614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61253AYFFT
Description
IC REG BOOST 5V 4.6A 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 4.6A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61253AYFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3.5MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-DSBGA
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$8.45200$84.52
25$7.65600$191.40
100$6.78680$678.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.37200$1,593.00
500$6.12172$3,060.86
750$5.99655$4,497.41
1,250$5.85772$7,322.15
1,750$5.77657$10,109.00
2,500$5.69855$14,246.38
Manufacturers Standard Package