TPS51275RUKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.04194
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 977
Unit Price: $11.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $7.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: $10.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 733
Unit Price: $10.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,998
Unit Price: $14.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,539
Unit Price: $17.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,492
Unit Price: $16.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,044
Unit Price: $17.88000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WQFN
How Smart Healthcare is Changing Lives

TPS51275RUKR

DigiKey Part Number
296-TPS51275RUKRTR-ND - Tape & Reel (TR)
296-TPS51275RUKRCT-ND - Cut Tape (CT)
296-TPS51275RUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51275RUKR
Description
IC REG QUAD BUCK/LNR SYNC 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51275RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
300kHz, 355kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5V ~ 24V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.42000$7.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.98749$11,962.47
6,000$3.89473$23,368.38
9,000$3.84828$34,634.52
15,000$3.79684$56,952.60
21,000$3.76677$79,102.17
Manufacturers Standard Package