
TPD3S014EVM | |
|---|---|
DigiKey Part Number | 296-38839-ND |
Manufacturer | |
Manufacturer Product Number | TPD3S014EVM |
Description | EVAL BOARD FOR TPD3S014 |
Customer Reference | |
Detailed Description | TPD3S014 - USB Port Protection Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | USB Port Protection | |
Embedded | - | |
Utilized IC / Part | TPD3S014 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.72000 | $479.72 |

