
TPD3S014DBVR | |
|---|---|
DigiKey Part Number | 296-38835-2-ND - Tape & Reel (TR) 296-38835-1-ND - Cut Tape (CT) 296-38835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S014DBVR |
Description | IC CURRENT SWITCH SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3S014DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.86100 | $68.61 |
| 100 | $5.44170 | $544.17 |
| 500 | $4.87062 | $2,435.31 |
| 1,000 | $4.86818 | $4,868.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.42142 | $13,264.26 |
| 6,000 | $4.19755 | $25,185.30 |










