16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2775IPWR

DigiKey Part Number
296-37440-2-ND - Tape & Reel (TR)
296-37440-1-ND - Cut Tape (CT)
296-37440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2775IPWR
Description
IC CMOS 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2775IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
700 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.97000$24.97
10$18.68300$186.83
25$17.11640$427.91
100$15.39260$1,539.26
250$14.57140$3,642.85
500$14.07634$7,038.17
1,000$13.66875$13,668.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.33336$26,666.72
4,000$13.05733$52,229.32
6,000$12.91912$77,514.72
Manufacturers Standard Package