
TLV2775IPWR | |
|---|---|
DigiKey Part Number | 296-37440-2-ND - Tape & Reel (TR) 296-37440-1-ND - Cut Tape (CT) 296-37440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2775IPWR |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2775IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.97000 | $24.97 |
| 10 | $18.68300 | $186.83 |
| 25 | $17.11640 | $427.91 |
| 100 | $15.39260 | $1,539.26 |
| 250 | $14.57140 | $3,642.85 |
| 500 | $14.07634 | $7,038.17 |
| 1,000 | $13.66875 | $13,668.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.33336 | $26,666.72 |
| 4,000 | $13.05733 | $52,229.32 |
| 6,000 | $12.91912 | $77,514.72 |

