TLV2775AIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,632
Unit Price: $24.97000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2775AIPW

DigiKey Part Number
296-10680-5-ND
Manufacturer
Manufacturer Product Number
TLV2775AIPW
Description
IC CMOS 4 CIRCUIT 16TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2775AIPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
700 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,854 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,854In Stock
Ships from Rochester Electronics, LLC