


TL7757CLPR | |
|---|---|
DigiKey Part Number | 296-TL7757CLPRTR-ND - Tape & Reel (TR) 296-TL7757CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL7757CLPR |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.63400 | $46.34 |
| 25 | $4.16720 | $104.18 |
| 100 | $3.65420 | $365.42 |
| 250 | $3.40992 | $852.48 |
| 500 | $3.26258 | $1,631.29 |
| 1,000 | $3.14135 | $3,141.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.04161 | $6,083.22 |
| 4,000 | $2.95950 | $11,838.00 |
| 6,000 | $2.91838 | $17,510.28 |
| 10,000 | $2.87282 | $28,728.20 |
| 14,000 | $2.84620 | $39,846.80 |
| 20,000 | $2.82059 | $56,411.80 |

