TAS5766MRMTEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5766MRMTEVM

DigiKey Part Number
296-49401-ND
Manufacturer
Manufacturer Product Number
TAS5766MRMTEVM
Description
EVAL BOARD FOR TAS5766M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS5766M PurePath™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
50W x 2 @ 4Ohm
Voltage - Supply
7V ~ 26V
Utilized IC / Part
TAS5766M
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,419.58000$1,419.58
Manufacturers Standard Package