
SN74LS592D | |
|---|---|
DigiKey Part Number | 296-34008-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS592D |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS592D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | - | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.72000 | $133.72 |
| 10 | $106.02800 | $1,060.28 |
| 40 | $96.19675 | $3,847.87 |
| 120 | $90.71233 | $10,885.48 |
| 280 | $87.49932 | $24,499.81 |
| 520 | $85.59129 | $44,507.47 |

