
SN74HCT273ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT273ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT273ANSRCT-ND - Cut Tape (CT) 296-SN74HCT273ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273ANSR Models |
Category | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT273NSR | Texas Instruments | 3,123 | 296-31836-1-ND | $7.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.08700 | $70.87 |
| 25 | $6.40600 | $160.15 |
| 100 | $5.66380 | $566.38 |
| 250 | $5.30976 | $1,327.44 |
| 500 | $5.09602 | $2,548.01 |
| 1,000 | $4.91999 | $4,919.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.77526 | $9,550.52 |
| 4,000 | $4.65608 | $18,624.32 |
| 6,000 | $4.59639 | $27,578.34 |
| 10,000 | $4.53029 | $45,302.90 |
| 14,000 | $4.49165 | $62,883.10 |

